Technical documents
Specifications
Brand
Thomas & BettsLength
208mm
Width
3.6 mm
Colour
Blue
Material
Nylon 66
Type
Cable Tie
Country of Origin
United States
Stock information temporarily unavailable.
€ 236.00
€ 0.236 Each (In a Pack of 1000) (ex VAT)
Thomas & Betts Cable Ties, , 208mm x 3.6 mm, Blue Nylon
1000
€ 236.00
€ 0.236 Each (In a Pack of 1000) (ex VAT)
Thomas & Betts Cable Ties, , 208mm x 3.6 mm, Blue Nylon
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Thomas & BettsLength
208mm
Width
3.6 mm
Colour
Blue
Material
Nylon 66
Type
Cable Tie
Country of Origin
United States