Technical documents
Specifications
Brand
THKManufacturer Series
HSR
For Rail Width
15mm
Carriage Length
56.6mm
Carriage Width
47mm
Dynamic Load Rating
10900N
Static Load Rating
15700N
Country of Origin
Japan
Stock information temporarily unavailable.
€ 137.14
€ 137.14 Each (ex VAT)
THK Bearing Block HSR15C1SS(GK), HSR
1
€ 137.14
€ 137.14 Each (ex VAT)
THK Bearing Block HSR15C1SS(GK), HSR
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 137.14 |
5 - 9 | € 133.79 |
10+ | € 133.08 |
Technical documents
Specifications
Brand
THKManufacturer Series
HSR
For Rail Width
15mm
Carriage Length
56.6mm
Carriage Width
47mm
Dynamic Load Rating
10900N
Static Load Rating
15700N
Country of Origin
Japan