Theben Analogue Time Switch 230 V ac, 2-Channel

RS Stock No.: 138-5663Brand: ThebenManufacturers Part No.: SUL 289g
brand-logo
View all in Time Switches

Technical documents

Specifications

Brand

Theben

Supply Voltage

230 V ac

Type

Analogue

Number of Channels

2

Units Measured

Hours, Minutes, Seconds

Segment Length

20 min

Terminal Type

Screw

Contact Configuration

SPDT

Height

104mm

Depth

69mm

Country of Origin

Germany

Product details

SUL 289 g- Analogue Time Switch

SUL 289 g is an analogue time switch with daily or weekly programming.

Features and Benefits

2 Channels
Power reserve (NiMH rechargeable battery)
Quartz controlled
49 Tappets included in delivery
Shortest switching time: 20 min or 2 hours
Clock hands for time display
Switching status display
Screw terminals
Front panel/wall installation
3 days full power reserve, approx. 3 days after connection to operating voltage

Analogue

Stock information temporarily unavailable.

€ 284.45

€ 284.45 Each (ex VAT)

Theben Analogue Time Switch 230 V ac, 2-Channel

€ 284.45

€ 284.45 Each (ex VAT)

Theben Analogue Time Switch 230 V ac, 2-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Theben

Supply Voltage

230 V ac

Type

Analogue

Number of Channels

2

Units Measured

Hours, Minutes, Seconds

Segment Length

20 min

Terminal Type

Screw

Contact Configuration

SPDT

Height

104mm

Depth

69mm

Country of Origin

Germany

Product details

SUL 289 g- Analogue Time Switch

SUL 289 g is an analogue time switch with daily or weekly programming.

Features and Benefits

2 Channels
Power reserve (NiMH rechargeable battery)
Quartz controlled
49 Tappets included in delivery
Shortest switching time: 20 min or 2 hours
Clock hands for time display
Switching status display
Screw terminals
Front panel/wall installation
3 days full power reserve, approx. 3 days after connection to operating voltage

Analogue