BALSTX12 White Facial Tissues, Box of 64 tissues

RS Stock No.: 468-583Brand: The Cheeky Panda LtdManufacturers Part No.: BALSTX12
View all in Facial Tissues

Technical documents

Specifications

Range

BALSTX12

Colour

White

Package Type

Box

Number of Wipes per Pack

64

Number of Wipes per Pack

64 tissues

Better World Product (Find out more)

Yes

Better World Verification

FSC Certified

Country of Origin

China

Stock information temporarily unavailable.

€ 28.01

€ 28.01 1 Pack of 1 (ex VAT)

BALSTX12 White Facial Tissues, Box of 64 tissues

€ 28.01

€ 28.01 1 Pack of 1 (ex VAT)

BALSTX12 White Facial Tissues, Box of 64 tissues
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Range

BALSTX12

Colour

White

Package Type

Box

Number of Wipes per Pack

64

Number of Wipes per Pack

64 tissues

Better World Product (Find out more)

Yes

Better World Verification

FSC Certified

Country of Origin

China