Texas Instruments ULN2003AD, 7-element NPN Darlington Transistor, 500 mA 50 V, 16-Pin SOIC

RS Stock No.: 121-8478Brand: Texas InstrumentsManufacturers Part No.: ULN2003AD
brand-logo
View all in Darlington Pairs

Technical documents

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

500 mA

Maximum Collector Emitter Voltage

50 V

Maximum Emitter Base Voltage

50 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

16

Transistor Configuration

Common Emitter

Number of Elements per Chip

7

Maximum Collector Emitter Saturation Voltage

1.6 V

Height

1.58mm

Width

3.91mm

Minimum Operating Temperature

-20 °C

Dimensions

9.9 x 3.91 x 1.58mm

Maximum Operating Temperature

+70 °C

Length

9.9mm

Country of Origin

Malaysia

Product details

Darlington Transistor Arrays, Texas Instruments

A range of Darlington transistor arrays from Texas Instruments suitable for a wide range of medium to high current driver applications.

Darlington Transistor Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 35.40

€ 0.885 Each (In a Tube of 40) (ex VAT)

Texas Instruments ULN2003AD, 7-element NPN Darlington Transistor, 500 mA 50 V, 16-Pin SOIC

€ 35.40

€ 0.885 Each (In a Tube of 40) (ex VAT)

Texas Instruments ULN2003AD, 7-element NPN Darlington Transistor, 500 mA 50 V, 16-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
40 - 40€ 0.885€ 35.40
80 - 160€ 0.72€ 28.79
200 - 360€ 0.673€ 26.90
400 - 560€ 0.673€ 26.90
600+€ 0.649€ 25.96

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

500 mA

Maximum Collector Emitter Voltage

50 V

Maximum Emitter Base Voltage

50 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

16

Transistor Configuration

Common Emitter

Number of Elements per Chip

7

Maximum Collector Emitter Saturation Voltage

1.6 V

Height

1.58mm

Width

3.91mm

Minimum Operating Temperature

-20 °C

Dimensions

9.9 x 3.91 x 1.58mm

Maximum Operating Temperature

+70 °C

Length

9.9mm

Country of Origin

Malaysia

Product details

Darlington Transistor Arrays, Texas Instruments

A range of Darlington transistor arrays from Texas Instruments suitable for a wide range of medium to high current driver applications.

Darlington Transistor Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in