Texas Instruments UCC2895DW, Quad PWM Controller, 16.5 V, 1 MHz 20-Pin, SOIC

RS Stock No.: 121-9013Brand: Texas InstrumentsManufacturers Part No.: UCC2895DW
brand-logo
View all in PWM

Technical documents

Specifications

Maximum Switching Frequency

1 MHz

Start-up Supply Current

150µA

Output Current

100 mA

Number of Outputs

4

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Dimensions

12.8 x 7.52 x 2.35mm

Length

12.8mm

Width

7.52mm

Height

2.35mm

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

16.5 V

Minimum Operating Supply Voltage

10 V

Minimum Operating Temperature

-40 °C

Product details

PWM Controllers 1MHz, UCC28xx Series, Texas Instruments

PWM (Pulse Width Modulation) Controllers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 172.58

€ 6.903 Each (In a Tube of 25) (ex VAT)

Texas Instruments UCC2895DW, Quad PWM Controller, 16.5 V, 1 MHz 20-Pin, SOIC

€ 172.58

€ 6.903 Each (In a Tube of 25) (ex VAT)

Texas Instruments UCC2895DW, Quad PWM Controller, 16.5 V, 1 MHz 20-Pin, SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
25 - 25€ 6.903€ 172.58
50 - 100€ 6.667€ 166.68
125 - 225€ 6.396€ 159.89
250+€ 6.16€ 153.99

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Maximum Switching Frequency

1 MHz

Start-up Supply Current

150µA

Output Current

100 mA

Number of Outputs

4

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Dimensions

12.8 x 7.52 x 2.35mm

Length

12.8mm

Width

7.52mm

Height

2.35mm

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

16.5 V

Minimum Operating Supply Voltage

10 V

Minimum Operating Temperature

-40 °C

Product details

PWM Controllers 1MHz, UCC28xx Series, Texas Instruments

PWM (Pulse Width Modulation) Controllers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more