Technical documents
Specifications
Brand
Texas InstrumentsNumber of Transceivers
5
Data Rate
12Mbps
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
32
Dimensions
7 x 7 x 1.4mm
Height
1.4mm
Length
7mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Width
7mm
Country of Origin
Philippines
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Texas InstrumentsNumber of Transceivers
5
Data Rate
12Mbps
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
32
Dimensions
7 x 7 x 1.4mm
Height
1.4mm
Length
7mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Width
7mm
Country of Origin
Philippines


