Texas Instruments TS3A5018DR, QuadLow Side/High Side, Quad SPDT Analog Switch Power Switch IC 16 Pin-Pin, SOIC

RS Stock No.: 265-3568Brand: Texas InstrumentsManufacturers Part No.: TS3A5018DR
brand-logo
View all in Power Switch ICs

Technical documents

Specifications

Power Switch Type

Quad SPDT Analog Switch

Power Switch Topology

Low Side/High Side

Number of Channels

4

Maximum Operating Supply Voltage

4.6 V

Maximum Operating Current

100mA

Number of Outputs

4

Package Type

SOIC

Pin Count

16 Pin

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,504.50

€ 0.602 Each (On a Reel of 2500) (ex VAT)

Texas Instruments TS3A5018DR, QuadLow Side/High Side, Quad SPDT Analog Switch Power Switch IC 16 Pin-Pin, SOIC

€ 1,504.50

€ 0.602 Each (On a Reel of 2500) (ex VAT)

Texas Instruments TS3A5018DR, QuadLow Side/High Side, Quad SPDT Analog Switch Power Switch IC 16 Pin-Pin, SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Power Switch Type

Quad SPDT Analog Switch

Power Switch Topology

Low Side/High Side

Number of Channels

4

Maximum Operating Supply Voltage

4.6 V

Maximum Operating Current

100mA

Number of Outputs

4

Package Type

SOIC

Pin Count

16 Pin

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more