Texas Instruments TPS76433DBVT, 1 Low Dropout Voltage, Linear Voltage Regulator 150mA, 3.3 V

RS Stock No.: 252-0796Brand: Texas InstrumentsManufacturers Part No.: TPS76433DBVT
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Regulator Function

LDO

Maximum Output Current

150mA

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.07 %/V

Accuracy

3%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 536.90

€ 2.148 Each (On a Reel of 250) (ex VAT)

Texas Instruments TPS76433DBVT, 1 Low Dropout Voltage, Linear Voltage Regulator 150mA, 3.3 V

€ 536.90

€ 2.148 Each (On a Reel of 250) (ex VAT)

Texas Instruments TPS76433DBVT, 1 Low Dropout Voltage, Linear Voltage Regulator 150mA, 3.3 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Regulator Function

LDO

Maximum Output Current

150mA

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.07 %/V

Accuracy

3%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more