Texas Instruments TPS74701DRCT, 1 Low Dropout Voltage, Voltage Regulator 500mA, 0.8 → 3.6 V 10-Pin, SON

RS Stock No.: 661-4068PBrand: Texas InstrumentsManufacturers Part No.: TPS74701DRCT
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Maximum Output Current

500mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

0.8 → 3.6 V

Line Regulation

0.03 %/V

Load Regulation

0.09 %/A

Accuracy

±0.5%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SON

Reference Voltage

0.804V

Pin Count

10

Output Type

Adjustable

Dimensions

3 x 3 x 0.9mm

Minimum Operating Temperature

-40 °C

Height

0.9mm

Minimum Input Voltage

0.8 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

5.5 V

Length

3mm

Width

3mm

Product details

Adjustable LDO (Low Dropout) Linear Voltage Regulators, 300mA to 800mA, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 26.31

Each (Supplied on a Reel) (ex VAT)

Texas Instruments TPS74701DRCT, 1 Low Dropout Voltage, Voltage Regulator 500mA, 0.8 → 3.6 V 10-Pin, SON
Select packaging type

€ 26.31

Each (Supplied on a Reel) (ex VAT)

Texas Instruments TPS74701DRCT, 1 Low Dropout Voltage, Voltage Regulator 500mA, 0.8 → 3.6 V 10-Pin, SON
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Maximum Output Current

500mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

0.8 → 3.6 V

Line Regulation

0.03 %/V

Load Regulation

0.09 %/A

Accuracy

±0.5%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SON

Reference Voltage

0.804V

Pin Count

10

Output Type

Adjustable

Dimensions

3 x 3 x 0.9mm

Minimum Operating Temperature

-40 °C

Height

0.9mm

Minimum Input Voltage

0.8 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

5.5 V

Length

3mm

Width

3mm

Product details

Adjustable LDO (Low Dropout) Linear Voltage Regulators, 300mA to 800mA, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more