Texas Instruments TPS71501DCKR, LDO Voltage Regulator, 50mA Adjustable, 1.2 → 15 V, ±4% 5-Pin, SC-70

RS Stock No.: 661-3784Brand: Texas InstrumentsManufacturers Part No.: TPS71501DCKR
brand-logo
View all in Home

Technical documents

Specifications

Maximum Output Current

50mA

Number of Outputs

1

Output Voltage

1.2 → 15 V

Line Regulation

20 mV

Load Regulation

22 mV

Accuracy

±4%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

0.0032mA

Package Type

SC-70

Pin Count

5

Output Type

Adjustable

Power Rating

0.32W

Dimensions

2 x 1.25 x 0.9mm

Minimum Operating Temperature

-40 °C

Height

0.9mm

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

24 V

Length

2mm

Width

1.25mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Texas Instruments TPS71501DCKR, LDO Voltage Regulator, 50mA Adjustable, 1.2 → 15 V, ±4% 5-Pin, SC-70
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Texas Instruments TPS71501DCKR, LDO Voltage Regulator, 50mA Adjustable, 1.2 → 15 V, ±4% 5-Pin, SC-70
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Maximum Output Current

50mA

Number of Outputs

1

Output Voltage

1.2 → 15 V

Line Regulation

20 mV

Load Regulation

22 mV

Accuracy

±4%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

0.0032mA

Package Type

SC-70

Pin Count

5

Output Type

Adjustable

Power Rating

0.32W

Dimensions

2 x 1.25 x 0.9mm

Minimum Operating Temperature

-40 °C

Height

0.9mm

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

24 V

Length

2mm

Width

1.25mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more