Technical documents
Specifications
Brand
Texas InstrumentsPower Switch Type
Distribution
Switch On Resistance
70mΩ
Maximum Operating Supply Voltage
6.5 V
Number of Outputs
2
Maximum Operating Current
2.5A
Power Rating
2.403W
Mounting Type
Surface Mount
Package Type
SON
Pin Count
10
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
3.1 x 3.1 x 0.95mm
Height
0.95mm
€ 35.70
€ 1.428 Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
25
€ 35.70
€ 1.428 Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
25 - 45 | € 1.428 | € 7.14 |
50 - 120 | € 1.31 | € 6.55 |
125 - 245 | € 1.192 | € 5.96 |
250+ | € 1.145 | € 5.72 |
Technical documents
Specifications
Brand
Texas InstrumentsPower Switch Type
Distribution
Switch On Resistance
70mΩ
Maximum Operating Supply Voltage
6.5 V
Number of Outputs
2
Maximum Operating Current
2.5A
Power Rating
2.403W
Mounting Type
Surface Mount
Package Type
SON
Pin Count
10
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
3.1 x 3.1 x 0.95mm
Height
0.95mm