TLV320AIC3107IRSBT, Audio Codec IC, 12-Channel, 40-Pin WQFN

RS Stock No.: 812-4050PBrand: Texas InstrumentsManufacturers Part No.: TLV320AIC3107IRSBT
brand-logo

Technical documents

Specifications

IC Type

Audio Codec IC

Number of Channels

12

Power Supply Type

Single

Number of ADC Inputs

1

Mounting Type

Surface Mount

Package Type

WQFN

Number of DAC Outputs

1

Interface Type

Serial-I2C

Pin Count

40

Number of DACs

2

Typical Operating Supply Voltage

1.8 (Digital) V, 3.3 (Analogue)

Dimensions

5.15 x 5.15 x 0.75mm

Sampling Rate

48ksps

ADC/DAC Resolution

32bit

Number of ADCs

2

Maximum Operating Temperature

+85 °C

Codec Type

PCM

Minimum Operating Temperature

-40 °C

Product details

Audio CODEC, Texas Instruments

Audio, Texas Instruments

Stock information temporarily unavailable.

P.O.A.

TLV320AIC3107IRSBT, Audio Codec IC, 12-Channel, 40-Pin WQFN
Select packaging type

P.O.A.

TLV320AIC3107IRSBT, Audio Codec IC, 12-Channel, 40-Pin WQFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

IC Type

Audio Codec IC

Number of Channels

12

Power Supply Type

Single

Number of ADC Inputs

1

Mounting Type

Surface Mount

Package Type

WQFN

Number of DAC Outputs

1

Interface Type

Serial-I2C

Pin Count

40

Number of DACs

2

Typical Operating Supply Voltage

1.8 (Digital) V, 3.3 (Analogue)

Dimensions

5.15 x 5.15 x 0.75mm

Sampling Rate

48ksps

ADC/DAC Resolution

32bit

Number of ADCs

2

Maximum Operating Temperature

+85 °C

Codec Type

PCM

Minimum Operating Temperature

-40 °C

Product details

Audio CODEC, Texas Instruments

Audio, Texas Instruments