Texas Instruments Adjustable Series Voltage Reference 8-Pin SOIC, TLE2426IDR

RS Stock No.: 162-5918Brand: Texas InstrumentsManufacturers Part No.: TLE2426IDR
brand-logo
View all in Voltage References

Technical documents

Specifications

Package Type

SOIC

Reference Type

Adjustable

Mounting Type

Surface Mount

Topology

Series

Maximum Output Current

20mA

Maximum Input Voltage

40 V

Minimum Output Voltage

1.98 V

Maximum Output Voltage

20.2 V

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Height

1.58mm

Width

3.91mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

4.9mm

Product details

Virtual Ground Regulators, Texas Instruments

Virtual ground generators with a low impedance output equal to half the supply voltage, capable of sourcing and sinking current and acting as a "vitual ground" in analogugue applications.

Supply Rail Splitter, Texas Instruments

Supply rail voltage splitter and "virtual ground" ICs supplying a low impedance source/sink output at one-half of the input voltage.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2500) (ex VAT)

Texas Instruments Adjustable Series Voltage Reference 8-Pin SOIC, TLE2426IDR

P.O.A.

Each (On a Reel of 2500) (ex VAT)

Texas Instruments Adjustable Series Voltage Reference 8-Pin SOIC, TLE2426IDR
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Package Type

SOIC

Reference Type

Adjustable

Mounting Type

Surface Mount

Topology

Series

Maximum Output Current

20mA

Maximum Input Voltage

40 V

Minimum Output Voltage

1.98 V

Maximum Output Voltage

20.2 V

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Height

1.58mm

Width

3.91mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

4.9mm

Product details

Virtual Ground Regulators, Texas Instruments

Virtual ground generators with a low impedance output equal to half the supply voltage, capable of sourcing and sinking current and acting as a "vitual ground" in analogugue applications.

Supply Rail Splitter, Texas Instruments

Supply rail voltage splitter and "virtual ground" ICs supplying a low impedance source/sink output at one-half of the input voltage.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more