Texas Instruments THS6042ID 2 (Driver) ADSL Line Driver, Current Feedback Amp, 8-Pin

RS Stock No.: 814-4022Brand: Texas InstrumentsManufacturers Part No.: THS6042ID
brand-logo
View all in ADSL Interface ICs

Technical documents

Specifications

Amplifier Topology

Current Feedback Amplifier

Number of Drivers/Receivers

2 (Driver)

Typical 3dB Bandwidth

120MHz

Typical Slew Rate

1400V/µs

Power Supply Type

Dual, Single

Typical Single Supply Voltage

10 to 30 V

Typical Dual Supply Voltage

±5 to ±15V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Output Type

Differential

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

5mm

Width

4mm

Product details

ADSL Line Driver, Texas Instruments

ADSL Line Driver

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Texas Instruments THS6042ID 2 (Driver) ADSL Line Driver, Current Feedback Amp, 8-Pin
Select packaging type

P.O.A.

Texas Instruments THS6042ID 2 (Driver) ADSL Line Driver, Current Feedback Amp, 8-Pin
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Amplifier Topology

Current Feedback Amplifier

Number of Drivers/Receivers

2 (Driver)

Typical 3dB Bandwidth

120MHz

Typical Slew Rate

1400V/µs

Power Supply Type

Dual, Single

Typical Single Supply Voltage

10 to 30 V

Typical Dual Supply Voltage

±5 to ±15V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Output Type

Differential

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

5mm

Width

4mm

Product details

ADSL Line Driver, Texas Instruments

ADSL Line Driver

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more