Technical documents
Specifications
Brand
Texas InstrumentsRegulator Function
Buck Controller
Mounting Type
Through Hole
Number of Outputs
1
Pin Count
5
Package Type
DIP Module
Switching Regulator
Yes
Dimensions
18.92 x 12.57 x 8.25mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Height
8.25mm
Width
12.57mm
Length
18.92mm
Product details
Non-Isolated Step-Down (Buck) Power Modules, PTN, PTR, PTV, TPS Series, Texas Instruments
A range of PCB-mounting Step-down (Buck) switching voltage regulator modules from Texas Instruments. These products offer highly efficient space-saving solutions for low-power step-down DC-DC applications where isolation is not required.
Non-Isolated Power Modules, Texas Instruments
Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.
€ 1,236.77
€ 25.24 Each (In a Tray of 49) (ex VAT)
49
€ 1,236.77
€ 25.24 Each (In a Tray of 49) (ex VAT)
49
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsRegulator Function
Buck Controller
Mounting Type
Through Hole
Number of Outputs
1
Pin Count
5
Package Type
DIP Module
Switching Regulator
Yes
Dimensions
18.92 x 12.57 x 8.25mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Height
8.25mm
Width
12.57mm
Length
18.92mm
Product details
Non-Isolated Step-Down (Buck) Power Modules, PTN, PTR, PTV, TPS Series, Texas Instruments
A range of PCB-mounting Step-down (Buck) switching voltage regulator modules from Texas Instruments. These products offer highly efficient space-saving solutions for low-power step-down DC-DC applications where isolation is not required.
Non-Isolated Power Modules, Texas Instruments
Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.