Technical documents
Specifications
Brand
Texas InstrumentsNumber of Outputs
1
Mounting Type
Through Hole
Package Type
DIP Module
Pin Count
5
Dimensions
18.92 x 12.57 x 8.25mm
Height
8.25mm
Length
18.92mm
Maximum Input Voltage
7 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
29 V
Width
12.57mm
Product details
Non-Isolated Step-Down/Step-Up and Negative Output Power Modules, Texas Instruments
High-efficiency, Step-Down (Buck) and Step-Up (Boost) Integrated Switching Regulators (ISR) Non-Isolated Power Modules. Operating from a wide-input voltage range provides Positive-to-Negative voltage conversion.
Non-Isolated Power Modules, Texas Instruments
Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsNumber of Outputs
1
Mounting Type
Through Hole
Package Type
DIP Module
Pin Count
5
Dimensions
18.92 x 12.57 x 8.25mm
Height
8.25mm
Length
18.92mm
Maximum Input Voltage
7 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
29 V
Width
12.57mm
Product details
Non-Isolated Step-Down/Step-Up and Negative Output Power Modules, Texas Instruments
High-efficiency, Step-Down (Buck) and Step-Up (Boost) Integrated Switching Regulators (ISR) Non-Isolated Power Modules. Operating from a wide-input voltage range provides Positive-to-Negative voltage conversion.
Non-Isolated Power Modules, Texas Instruments
Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.