Technical documents
Specifications
Brand
Texas InstrumentsMaximum Output Current
6A
Number of Outputs
1
Maximum Switching Frequency
700 kHz
Line Regulation
±5 mV
Stock information temporarily unavailable.
€ 21.45
€ 21.45 Each (ex VAT)
Texas Instruments PTH05000WAH, DC-DC Power Supply Module 6A 700 kHz
Select packaging type
Standard
1
€ 21.45
€ 21.45 Each (ex VAT)
Texas Instruments PTH05000WAH, DC-DC Power Supply Module 6A 700 kHz
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsMaximum Output Current
6A
Number of Outputs
1
Maximum Switching Frequency
700 kHz
Line Regulation
±5 mV