Texas Instruments,Audio Volume Control, 16-Pin SOIC PGA2311UA

RS Stock No.: 162-7295Brand: Texas InstrumentsManufacturers Part No.: PGA2311UA
brand-logo
View all in Audio Amplifier ICs

Technical documents

Specifications

Amplifier Type

Audio Volume Control

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

10.28 x 7.52 x 2.35mm

Country of Origin

Malaysia

Product details

Audio Digital Potentiometers, Texas Instruments

Digital Potentiometers, Attenuators and Volume Controllers for Audio applications from Texas Instruments.

Digital Potentiometer - Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 553.18

€ 13.83 Each (In a Tube of 40) (ex VAT)

Texas Instruments,Audio Volume Control, 16-Pin SOIC PGA2311UA

€ 553.18

€ 13.83 Each (In a Tube of 40) (ex VAT)

Texas Instruments,Audio Volume Control, 16-Pin SOIC PGA2311UA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Amplifier Type

Audio Volume Control

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

10.28 x 7.52 x 2.35mm

Country of Origin

Malaysia

Product details

Audio Digital Potentiometers, Texas Instruments

Digital Potentiometers, Attenuators and Volume Controllers for Audio applications from Texas Instruments.

Digital Potentiometer - Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more