Technical documents
Specifications
Brand
Texas InstrumentsAmplifier Type
Power
Mounting Type
Surface Mount
Package Type
D2PAK
Power Supply Type
Dual
Number of Channels per Chip
1
Pin Count
8
Typical Gain Bandwidth Product
1.8MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±18 V, ±24 V, ±28 V
Typical Slew Rate
7.2V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
No
Typical Voltage Gain
110 dB
Typical Input Voltage Noise Density
21nV/√Hz
Height
4.44mm
Dimensions
10.1 x 8.89 x 4.44mm
Length
10.1mm
Width
8.89mm
Product details
High Voltage & High Current Op Amps
Power operational amplifiers from Texas Instruments with high current outputs suitable for driving low impedance and difficult loads. Many of these devices are capable of operating at higher supply voltages than general purpose op amps. Typical applications include driving MOSFETs and power transistors, bridge amplifiers, motor speed controllers, servo amplifiers, power supplies and uses within instrument systems.
€ 35.93
€ 7.19 Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
5
€ 35.93
€ 7.19 Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 9 | € 7.19 |
10 - 24 | € 6.57 |
25 - 49 | € 6.02 |
50+ | € 5.81 |
Technical documents
Specifications
Brand
Texas InstrumentsAmplifier Type
Power
Mounting Type
Surface Mount
Package Type
D2PAK
Power Supply Type
Dual
Number of Channels per Chip
1
Pin Count
8
Typical Gain Bandwidth Product
1.8MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±18 V, ±24 V, ±28 V
Typical Slew Rate
7.2V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
No
Typical Voltage Gain
110 dB
Typical Input Voltage Noise Density
21nV/√Hz
Height
4.44mm
Dimensions
10.1 x 8.89 x 4.44mm
Length
10.1mm
Width
8.89mm
Product details
High Voltage & High Current Op Amps
Power operational amplifiers from Texas Instruments with high current outputs suitable for driving low impedance and difficult loads. Many of these devices are capable of operating at higher supply voltages than general purpose op amps. Typical applications include driving MOSFETs and power transistors, bridge amplifiers, motor speed controllers, servo amplifiers, power supplies and uses within instrument systems.