OPA2376AID Texas Instruments, Op Amp, 5.5MHz, 3 V, 5 V, 8-Pin SOIC

RS Stock No.: 923-2506Brand: Texas InstrumentsManufacturers Part No.: OPA2376AID
brand-logo
View all in Op Amps

Technical documents

Specifications

Amplifier Type

Low Noise, Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

5.5MHz

Typical Slew Rate

2V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

No

Typical Voltage Gain

134 dB

Typical Input Voltage Noise Density

7.5nV/√Hz

Length

4.9mm

Height

1.58mm

Width

3.91mm

Dimensions

4.9 x 3.91 x 1.58mm

Product details

Precision Operational Amplifiers, OPA Series

Precision operational amplifiers from Texas Instruments Burr Brown OPA series are suitable for demanding applications requiring high accuracy and low parametric drift with time and temperature. Typical applications include transducer and strain gauge amplifiers, precision integrators, active filters and high accuracy instrumentation. Many of these devices are available in single, dual and quad configurations, in both through-hole and SMT formats.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 209.74

€ 2.797 Each (In a Tube of 75) (ex VAT)

OPA2376AID Texas Instruments, Op Amp, 5.5MHz, 3 V, 5 V, 8-Pin SOIC

€ 209.74

€ 2.797 Each (In a Tube of 75) (ex VAT)

OPA2376AID Texas Instruments, Op Amp, 5.5MHz, 3 V, 5 V, 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Amplifier Type

Low Noise, Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

5.5MHz

Typical Slew Rate

2V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

No

Typical Voltage Gain

134 dB

Typical Input Voltage Noise Density

7.5nV/√Hz

Length

4.9mm

Height

1.58mm

Width

3.91mm

Dimensions

4.9 x 3.91 x 1.58mm

Product details

Precision Operational Amplifiers, OPA Series

Precision operational amplifiers from Texas Instruments Burr Brown OPA series are suitable for demanding applications requiring high accuracy and low parametric drift with time and temperature. Typical applications include transducer and strain gauge amplifiers, precision integrators, active filters and high accuracy instrumentation. Many of these devices are available in single, dual and quad configurations, in both through-hole and SMT formats.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more