OPA2340UA Texas Instruments, Precision, Op Amp, RRIO, 5.5MHz, 3 V, 5 V, 8-Pin SOIC

RS Stock No.: 100-3859Brand: Texas InstrumentsManufacturers Part No.: OPA2340UA
brand-logo
View all in Op Amps

Technical documents

Specifications

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

5.5MHz

Typical Slew Rate

6V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

124 dB

Rail to Rail

Rail to Rail Input/Output

Dimensions

4.9 x 3.91 x 1.58mm

Width

3.91mm

Height

1.58mm

Length

4.9mm

Typical Input Voltage Noise Density

25nV/√Hz

Country of Origin

United States

Product details

CMOS Operational Amplifiers, OPA Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 351.34

€ 4.685 Each (In a Tube of 75) (ex VAT)

OPA2340UA Texas Instruments, Precision, Op Amp, RRIO, 5.5MHz, 3 V, 5 V, 8-Pin SOIC

€ 351.34

€ 4.685 Each (In a Tube of 75) (ex VAT)

OPA2340UA Texas Instruments, Precision, Op Amp, RRIO, 5.5MHz, 3 V, 5 V, 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

5.5MHz

Typical Slew Rate

6V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

124 dB

Rail to Rail

Rail to Rail Input/Output

Dimensions

4.9 x 3.91 x 1.58mm

Width

3.91mm

Height

1.58mm

Length

4.9mm

Typical Input Voltage Noise Density

25nV/√Hz

Country of Origin

United States

Product details

CMOS Operational Amplifiers, OPA Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more