Technical documents
Specifications
Brand
Texas InstrumentsAmplifier Type
Zero Drift
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
4 → 36 V
Typical Gain Bandwidth Product
2MHz
Typical Dual Supply Voltage
±2 → ±18V
Typical Slew Rate
0.8V/µs
Maximum Operating Frequency
1 MHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+105 °C
Rail to Rail
Rail to Rail Output
Typical Voltage Gain
136 dB
Typical Input Voltage Noise Density
8.8nV/√Hz
Length
5mm
Height
1.5mm
Width
4mm
Dimensions
5 x 4 x 1.5mm
Product details
Zero-Drift Operational Amplifiers, OPA Series
€ 315.06
€ 4.201 Each (In a Tube of 75) (ex VAT)
75
€ 315.06
€ 4.201 Each (In a Tube of 75) (ex VAT)
75
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsAmplifier Type
Zero Drift
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
4 → 36 V
Typical Gain Bandwidth Product
2MHz
Typical Dual Supply Voltage
±2 → ±18V
Typical Slew Rate
0.8V/µs
Maximum Operating Frequency
1 MHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+105 °C
Rail to Rail
Rail to Rail Output
Typical Voltage Gain
136 dB
Typical Input Voltage Noise Density
8.8nV/√Hz
Length
5mm
Height
1.5mm
Width
4mm
Dimensions
5 x 4 x 1.5mm
Product details