Technical documents
Specifications
Brand
Texas InstrumentsFamily Name
MSP430
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
28
Device Core
MSP430
Data Bus Width
16bit
Program Memory Size
8 kB, 256 B
Maximum Frequency
16MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
2 x 16 bit
Number of SPI Channels
1
Number of USART Channels
0
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
1.8 → 3.6 V
Number of CAN Channels
0
Length
9.8mm
ADCs
8 x 10 bit
Height
1.05mm
Number of LIN Channels
1
Width
4.5mm
Dimensions
9.8 x 4.5 x 1.05mm
Pulse Width Modulation
2 x 16 bit, 3 x 16 bit
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Product details
MSP430F2x Ultra-Low-Power Microcontrollers, Texas Instruments
Up to 16MHz CPU speed clock
Up to 120KB Flash memory
Up to 8KB SRAM memory
1.8V to 3.6V operation
Smart Analog and Digital
Low Power 200μA/MHz active mode
Low Power 0.7μA real-time clock mode
Low Power 0.1μA RAM retention
Ultra-Fast Wake-Up From Standby Mode in less than 6μs
MSP430 Microcontrollers, Texas Instruments
The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.
€ 270.81
€ 5.416 Each (In a Tube of 50) (ex VAT)
50
€ 270.81
€ 5.416 Each (In a Tube of 50) (ex VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsFamily Name
MSP430
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
28
Device Core
MSP430
Data Bus Width
16bit
Program Memory Size
8 kB, 256 B
Maximum Frequency
16MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
2 x 16 bit
Number of SPI Channels
1
Number of USART Channels
0
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
1.8 → 3.6 V
Number of CAN Channels
0
Length
9.8mm
ADCs
8 x 10 bit
Height
1.05mm
Number of LIN Channels
1
Width
4.5mm
Dimensions
9.8 x 4.5 x 1.05mm
Pulse Width Modulation
2 x 16 bit, 3 x 16 bit
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Product details
MSP430F2x Ultra-Low-Power Microcontrollers, Texas Instruments
Up to 16MHz CPU speed clock
Up to 120KB Flash memory
Up to 8KB SRAM memory
1.8V to 3.6V operation
Smart Analog and Digital
Low Power 200μA/MHz active mode
Low Power 0.7μA real-time clock mode
Low Power 0.1μA RAM retention
Ultra-Fast Wake-Up From Standby Mode in less than 6μs
MSP430 Microcontrollers, Texas Instruments
The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.