Texas Instruments LP2989AIMM-3.3/NOPB, LDO Regulator, 500mA, 3.3 V, 0.75% 8-Pin, MSOP

RS Stock No.: 761-6501PBrand: Texas InstrumentsManufacturers Part No.: LP2989AIMM-3.3/NOPB
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Maximum Output Current

500mA

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.032 %/V

Accuracy

0.75%

Load Regulation

0.4 %/V

Mounting Type

Surface Mount

Polarity

Positive

Package Type

MSOP

Quiescent Current

0.0008mA

Pin Count

8

Output Type

Fixed

Dimensions

3 x 3 x 0.86mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.1 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

16 V

Height

0.86mm

Length

3mm

Width

3mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, 500mA, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Texas Instruments LP2989AIMM-3.3/NOPB, LDO Regulator, 500mA, 3.3 V, 0.75% 8-Pin, MSOP
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Texas Instruments LP2989AIMM-3.3/NOPB, LDO Regulator, 500mA, 3.3 V, 0.75% 8-Pin, MSOP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Maximum Output Current

500mA

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.032 %/V

Accuracy

0.75%

Load Regulation

0.4 %/V

Mounting Type

Surface Mount

Polarity

Positive

Package Type

MSOP

Quiescent Current

0.0008mA

Pin Count

8

Output Type

Fixed

Dimensions

3 x 3 x 0.86mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.1 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

16 V

Height

0.86mm

Length

3mm

Width

3mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, 500mA, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more