Texas Instruments LP2950-33LPE3, 1 Low Dropout Voltage, Voltage Regulator 100mA, 3.3 V 3-Pin, TO-92

RS Stock No.: 762-0430Brand: Texas InstrumentsManufacturers Part No.: LP2950-33LPE3
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Regulator Type

Low Dropout Voltage

Maximum Output Current

100mA

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

0.4 %/V

Load Regulation

0.3 %/V

Accuracy

2%

Mounting Type

Through Hole

Polarity

Positive

Quiescent Current

0.075mA

Package Type

TO-92

Pin Count

3

Output Type

Fixed

Dimensions

5.21 x 4.19 x 5.34mm

Maximum Input Voltage

30 V

Height

5.34mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

-0.3 V

Maximum Operating Temperature

+125 °C

Width

4.19mm

Length

5.21mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, Up to 100mA, 3.0V to 3.9V, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 11.45

€ 1.145 Each (In a Pack of 10) (ex VAT)

Texas Instruments LP2950-33LPE3, 1 Low Dropout Voltage, Voltage Regulator 100mA, 3.3 V 3-Pin, TO-92
Select packaging type

€ 11.45

€ 1.145 Each (In a Pack of 10) (ex VAT)

Texas Instruments LP2950-33LPE3, 1 Low Dropout Voltage, Voltage Regulator 100mA, 3.3 V 3-Pin, TO-92
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Regulator Type

Low Dropout Voltage

Maximum Output Current

100mA

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

0.4 %/V

Load Regulation

0.3 %/V

Accuracy

2%

Mounting Type

Through Hole

Polarity

Positive

Quiescent Current

0.075mA

Package Type

TO-92

Pin Count

3

Output Type

Fixed

Dimensions

5.21 x 4.19 x 5.34mm

Maximum Input Voltage

30 V

Height

5.34mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

-0.3 V

Maximum Operating Temperature

+125 °C

Width

4.19mm

Length

5.21mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, Up to 100mA, 3.0V to 3.9V, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more