Texas Instruments, LMR16006YDDCT Step-Down Switching Regulator, 1-Channel 600mA Adjustable 6-Pin, SOT-23

RS Stock No.: 900-9790Brand: Texas InstrumentsManufacturers Part No.: LMR16006YDDCT
brand-logo
View all in Buck Converters

Technical documents

Specifications

Maximum Output Current

600mA

Maximum Output Voltage

65 V

Regulator Function

Step Down

Minimum Output Voltage

-0.3 V

Minimum Input Voltage

4 V

Maximum Input Voltage

60 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

6

Maximum Switching Frequency

0.7 MHz, 2.1 MHz

Package Type

SOT-23

Switching Regulator

Yes

Maximum Operating Temperature

+125 °C

Length

3.05mm

Height

1mm

Width

1.75mm

Dimensions

3.05 x 1.75 x 1mm

Minimum Operating Temperature

-40 °C

Product details

Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max., Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 8.26

€ 4.13 Each (In a Pack of 2) (ex VAT)

Texas Instruments, LMR16006YDDCT Step-Down Switching Regulator, 1-Channel 600mA Adjustable 6-Pin, SOT-23
Select packaging type

€ 8.26

€ 4.13 Each (In a Pack of 2) (ex VAT)

Texas Instruments, LMR16006YDDCT Step-Down Switching Regulator, 1-Channel 600mA Adjustable 6-Pin, SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8€ 4.13€ 8.26
10 - 18€ 3.988€ 7.98
20 - 48€ 3.658€ 7.32
50 - 98€ 3.339€ 6.68
100+€ 3.198€ 6.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Maximum Output Current

600mA

Maximum Output Voltage

65 V

Regulator Function

Step Down

Minimum Output Voltage

-0.3 V

Minimum Input Voltage

4 V

Maximum Input Voltage

60 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

6

Maximum Switching Frequency

0.7 MHz, 2.1 MHz

Package Type

SOT-23

Switching Regulator

Yes

Maximum Operating Temperature

+125 °C

Length

3.05mm

Height

1mm

Width

1.75mm

Dimensions

3.05 x 1.75 x 1mm

Minimum Operating Temperature

-40 °C

Product details

Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max., Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more