Technical documents
Specifications
Brand
Texas InstrumentsRegulator Function
Step Up
Number of Outputs
1
Maximum Input Voltage
40 V
Line Regulation
100 mV
Load Regulation
100 mV
Mounting Type
Surface Mount
Package Type
TO-263
Pin Count
5
Output Type
Adjustable
Maximum Switching Frequency
115 kHz
Switching Regulator
Yes
Efficiency
90%
Dimensions
10.16 x 8.64 x 4.57mm
Height
4.57mm
Maximum Output Voltage
12.6 V
Minimum Output Voltage
11.4 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
4 V
Maximum Operating Temperature
+125 °C
Length
10.16mm
Width
8.64mm
Product details
LM258x Boost/Flyback/Sepic SIMPLE SWITCHER® Regulator Series
The LM258x series of SIMPLE SWITCHER® regulators are designed for flyback, step-up (boost), SEPIC, and forward converter applications.
Requires few external components
Output voltage versions: 5V, 12V, and adjustable
Family of standard inductors and transformers
Wide input voltage range: 4V to 40V
Current-mode operation for improved transient response, line regulation, and current limit
Internal soft-start function reduces in-rush current during start-up
Output transistor protected by current limit, under voltage lockout, and thermal shutdown
System Output Voltage Tolerance of ±4% max over line and load conditions
LM2586/LM2588 with external shutdown capability
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
€ 16.33
€ 16.33 Each (ex VAT)
Standard
1
€ 16.33
€ 16.33 Each (ex VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 16.33 |
5 - 9 | € 16.10 |
10 - 19 | € 16.05 |
20 - 24 | € 15.79 |
25+ | € 15.65 |
Technical documents
Specifications
Brand
Texas InstrumentsRegulator Function
Step Up
Number of Outputs
1
Maximum Input Voltage
40 V
Line Regulation
100 mV
Load Regulation
100 mV
Mounting Type
Surface Mount
Package Type
TO-263
Pin Count
5
Output Type
Adjustable
Maximum Switching Frequency
115 kHz
Switching Regulator
Yes
Efficiency
90%
Dimensions
10.16 x 8.64 x 4.57mm
Height
4.57mm
Maximum Output Voltage
12.6 V
Minimum Output Voltage
11.4 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
4 V
Maximum Operating Temperature
+125 °C
Length
10.16mm
Width
8.64mm
Product details
LM258x Boost/Flyback/Sepic SIMPLE SWITCHER® Regulator Series
The LM258x series of SIMPLE SWITCHER® regulators are designed for flyback, step-up (boost), SEPIC, and forward converter applications.
Requires few external components
Output voltage versions: 5V, 12V, and adjustable
Family of standard inductors and transformers
Wide input voltage range: 4V to 40V
Current-mode operation for improved transient response, line regulation, and current limit
Internal soft-start function reduces in-rush current during start-up
Output transistor protected by current limit, under voltage lockout, and thermal shutdown
System Output Voltage Tolerance of ±4% max over line and load conditions
LM2586/LM2588 with external shutdown capability
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.