Texas Instruments LM1117MPX-3.3/NOPB, 1, Regulator 10mA, 3.3 V 3-Pin, WSON

RS Stock No.: 208-8523Brand: Texas InstrumentsManufacturers Part No.: LM1117MPX-3.3/NOPB
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Maximum Output Current

10mA

Output Voltage

3.3 V

Number of Outputs

1

Accuracy

±1%

Mounting Type

Surface Mount

Package Type

WSON

Pin Count

3

Output Type

Fixed

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 8.85

€ 0.885 Each (In a Pack of 10) (ex VAT)

Texas Instruments LM1117MPX-3.3/NOPB, 1, Regulator 10mA, 3.3 V 3-Pin, WSON

€ 8.85

€ 0.885 Each (In a Pack of 10) (ex VAT)

Texas Instruments LM1117MPX-3.3/NOPB, 1, Regulator 10mA, 3.3 V 3-Pin, WSON
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Maximum Output Current

10mA

Output Voltage

3.3 V

Number of Outputs

1

Accuracy

±1%

Mounting Type

Surface Mount

Package Type

WSON

Pin Count

3

Output Type

Fixed

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more