INA213AIDCKT Texas Instruments, Current Sensing Amplifier Single Voltage 6-Pin SC-70
Technical documents
Specifications
Brand
Texas InstrumentsPower Supply Type
Single
Typical Single Supply Voltage
5 V
Minimum CMRR
100dB
Number of Channels per Chip
1
Output Type
Voltage
Package Type
SC-70
Pin Count
6
Country of Origin
China
Stock information temporarily unavailable.
€ 17.70
€ 1.77 Each (In a Pack of 10) (ex VAT)
INA213AIDCKT Texas Instruments, Current Sensing Amplifier Single Voltage 6-Pin SC-70
Select packaging type
Standard
10
€ 17.70
€ 1.77 Each (In a Pack of 10) (ex VAT)
INA213AIDCKT Texas Instruments, Current Sensing Amplifier Single Voltage 6-Pin SC-70
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | € 1.77 | € 17.70 |
50 - 90 | € 1.699 | € 16.99 |
100 - 240 | € 1.558 | € 15.58 |
250 - 490 | € 1.428 | € 14.28 |
500+ | € 1.357 | € 13.57 |
Technical documents
Specifications
Brand
Texas InstrumentsPower Supply Type
Single
Typical Single Supply Voltage
5 V
Minimum CMRR
100dB
Number of Channels per Chip
1
Output Type
Voltage
Package Type
SC-70
Pin Count
6
Country of Origin
China