INA129P Texas Instruments, Instrumentation Amplifier, 8-Pin PDIP

RS Stock No.: 660-5279PBrand: Texas InstrumentsManufacturers Part No.: INA129P
brand-logo
View all in Instrumentation Amplifiers

Technical documents

Specifications

Power Supply Type

Dual

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Typical Dual Supply Voltage

±15V

Rail to Rail

No

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Input Resistance

100GΩ

Minimum CMRR

80dB

Length

9.81mm

Height

4.57mm

Width

6.35mm

Dimensions

9.81 x 6.35 x 4.57mm

Product details

Instrumentation Amplifiers, Single, Texas Instruments

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Texas Instruments

Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 56.34

€ 11.27 Each (Supplied in a Tube) (ex VAT)

INA129P Texas Instruments, Instrumentation Amplifier, 8-Pin PDIP
Select packaging type

€ 56.34

€ 11.27 Each (Supplied in a Tube) (ex VAT)

INA129P Texas Instruments, Instrumentation Amplifier, 8-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 9€ 11.27
10 - 24€ 10.29
25 - 49€ 9.43
50+€ 9.10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Power Supply Type

Dual

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Typical Dual Supply Voltage

±15V

Rail to Rail

No

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Input Resistance

100GΩ

Minimum CMRR

80dB

Length

9.81mm

Height

4.57mm

Width

6.35mm

Dimensions

9.81 x 6.35 x 4.57mm

Product details

Instrumentation Amplifiers, Single, Texas Instruments

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Texas Instruments

Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more