Texas Instruments DS90LV047ATMTC/NOPB, LVDS Transmitter Quad CMOS, TTL LVDS, 16-Pin TSSOP

RS Stock No.: 197-7126Brand: Texas InstrumentsManufacturers Part No.: DS90LV047ATMTC/NOPB
View all in LVDS Interface Ics

Technical documents

Specifications

Number of Drivers

4

Input Type

CMOS, TTL

Output Type

LVDS

IC Type

Transmitter IC

Transmission Data Rate

400Mbps

Package Type

TSSOP

Pin Count

16

Country of Origin

Malaysia

Stock information temporarily unavailable.

€ 19.47

€ 3.894 Each (In a Pack of 5) (ex VAT)

Texas Instruments DS90LV047ATMTC/NOPB, LVDS Transmitter Quad CMOS, TTL LVDS, 16-Pin TSSOP
Select packaging type

€ 19.47

€ 3.894 Each (In a Pack of 5) (ex VAT)

Texas Instruments DS90LV047ATMTC/NOPB, LVDS Transmitter Quad CMOS, TTL LVDS, 16-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 3.894€ 19.47
25 - 45€ 3.752€ 18.76
50 - 120€ 3.434€ 17.17
125 - 245€ 3.127€ 15.64
250+€ 3.033€ 15.16

Technical documents

Specifications

Number of Drivers

4

Input Type

CMOS, TTL

Output Type

LVDS

IC Type

Transmitter IC

Transmission Data Rate

400Mbps

Package Type

TSSOP

Pin Count

16

Country of Origin

Malaysia