Technical documents
Specifications
Brand
Texas InstrumentsNumber of Drivers
4
Input Type
LVDS
Output Type
LVTTL
IC Type
Receiver IC
Transmission Data Rate
400Mbps
Number of Elements per Chip
4
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Differential Input High Threshold Voltage
100mV
Differential Input Low Threshold Voltage
-100mV
Dimensions
5 x 4.4 x 0.9mm
Height
0.9mm
Length
5mm
Maximum Operating Supply Voltage
3.6 V
Width
4.4mm
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
€ 14.93
€ 2.985 Each (Supplied in a Tube) (ex VAT)
Production pack (Tube)
5
€ 14.93
€ 2.985 Each (Supplied in a Tube) (ex VAT)
Production pack (Tube)
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsNumber of Drivers
4
Input Type
LVDS
Output Type
LVTTL
IC Type
Receiver IC
Transmission Data Rate
400Mbps
Number of Elements per Chip
4
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Differential Input High Threshold Voltage
100mV
Differential Input Low Threshold Voltage
-100mV
Dimensions
5 x 4.4 x 0.9mm
Height
0.9mm
Length
5mm
Maximum Operating Supply Voltage
3.6 V
Width
4.4mm
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C