Technical documents
Specifications
Brand
Texas InstrumentsNumber of Drivers
3
Input Type
BLVDS, CML, LVDS, LVPECL
Output Type
LVDS
IC Type
Buffer IC
Transmission Data Rate
1.5Gbps
Number of Elements per Chip
3
Mounting Type
Surface Mount
Package Type
WQFN
Pin Count
48
Differential Input Low Threshold Voltage
-100mV
Dimensions
7 x 7 x 0.8mm
Height
0.8mm
Length
7mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Width
7mm
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Product details
Signal Conditioners, LVDS MUX Buffer, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
P.O.A.
Production pack (Reel)
1
P.O.A.
Production pack (Reel)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsNumber of Drivers
3
Input Type
BLVDS, CML, LVDS, LVPECL
Output Type
LVDS
IC Type
Buffer IC
Transmission Data Rate
1.5Gbps
Number of Elements per Chip
3
Mounting Type
Surface Mount
Package Type
WQFN
Pin Count
48
Differential Input Low Threshold Voltage
-100mV
Dimensions
7 x 7 x 0.8mm
Height
0.8mm
Length
7mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Width
7mm
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Product details
Signal Conditioners, LVDS MUX Buffer, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.