Technical documents
Specifications
Brand
Texas InstrumentsNumber of Channels per Chip
1
Typical Data Rate
10 Mb/s Mbps, 100 Mb/s Mbps, 1000 Mb/s Mbps
Integrated CDR
Yes
Power Supply Type
Analogue, Digital
Typical Operating Supply Voltage
1.8 V V, 1 V V, 2.5 V V, 3.3 V V
JTAG Support
Yes
Package Type
VQFN
Pin Count
48
Stock information temporarily unavailable.
€ 2,566.50
€ 10.266 Each (On a Reel of 250) (ex VAT)
Texas Instruments , 1-Channel Ethernet Transceiver 48-Pin VQFN, DP83867ISRGZT
250
€ 2,566.50
€ 10.266 Each (On a Reel of 250) (ex VAT)
Texas Instruments , 1-Channel Ethernet Transceiver 48-Pin VQFN, DP83867ISRGZT
Stock information temporarily unavailable.
250
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsNumber of Channels per Chip
1
Typical Data Rate
10 Mb/s Mbps, 100 Mb/s Mbps, 1000 Mb/s Mbps
Integrated CDR
Yes
Power Supply Type
Analogue, Digital
Typical Operating Supply Voltage
1.8 V V, 1 V V, 2.5 V V, 3.3 V V
JTAG Support
Yes
Package Type
VQFN
Pin Count
48