Texas Instruments, DAC Dual 16-, 8-Pin VSSOP

RS Stock No.: 197-7115Brand: Texas InstrumentsManufacturers Part No.: DAC8552IDGKT

Technical documents

Specifications

Resolution

16

Number of DAC Channels

2

Mounting Type

Surface Mount

Package Type

VSSOP

Pin Count

8

Country of Origin

China

Stock information temporarily unavailable.

€ 2,891.00

€ 11.564 Each (On a Reel of 250) (ex VAT)

Texas Instruments, DAC Dual 16-, 8-Pin VSSOP

€ 2,891.00

€ 11.564 Each (On a Reel of 250) (ex VAT)

Texas Instruments, DAC Dual 16-, 8-Pin VSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Resolution

16

Number of DAC Channels

2

Mounting Type

Surface Mount

Package Type

VSSOP

Pin Count

8

Country of Origin

China