Texas Instruments NexFET N-Channel MOSFET, 259 A, 100 V, 3-Pin TO-220 CSD19536KCS

RS Stock No.: 121-9764Brand: Texas InstrumentsManufacturers Part No.: CSD19536KCS
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

259 A

Maximum Drain Source Voltage

100 V

Series

NexFET

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

3.2 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.2V

Minimum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

375 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.7mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.67mm

Typical Gate Charge @ Vgs

118 nC @ 10 V

Maximum Operating Temperature

+175 °C

Height

16.51mm

Minimum Operating Temperature

-55 °C

Country of Origin

Malaysia

Product details

N-Channel NexFET™ Power MOSFET, Texas Instruments

MOSFET Transistors, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 202.96

€ 4.059 Each (In a Tube of 50) (ex VAT)

Texas Instruments NexFET N-Channel MOSFET, 259 A, 100 V, 3-Pin TO-220 CSD19536KCS

€ 202.96

€ 4.059 Each (In a Tube of 50) (ex VAT)

Texas Instruments NexFET N-Channel MOSFET, 259 A, 100 V, 3-Pin TO-220 CSD19536KCS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

259 A

Maximum Drain Source Voltage

100 V

Series

NexFET

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

3.2 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.2V

Minimum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

375 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.7mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.67mm

Typical Gate Charge @ Vgs

118 nC @ 10 V

Maximum Operating Temperature

+175 °C

Height

16.51mm

Minimum Operating Temperature

-55 °C

Country of Origin

Malaysia

Product details

N-Channel NexFET™ Power MOSFET, Texas Instruments

MOSFET Transistors, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more