Texas Instruments CDCM61004RHBT, PLL Frequency Synthesizer 4 3.6 V 32-Pin VQFN

RS Stock No.: 162-8143Brand: Texas InstrumentsManufacturers Part No.: CDCM61004RHBT
brand-logo
View all in Clock Synthesizers

Technical documents

Specifications

Maximum Output Frequency

683.264MHz

Number of Elements per Chip

4

Mounting Type

Surface Mount

Minimum Output Frequency

43.75MHz

Package Type

VQFN

Maximum Supply Current

65 mA

Pin Count

32

Maximum Input Frequency

28.47MHz

Dimensions

5.15 x 5.15 x 0.95mm

Height

0.95mm

Length

5.15mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Width

5.15mm

Country of Origin

Malaysia

Product details

Clock Generators, Texas Instruments

Clock Generators/Buffers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 3,236.15

€ 12.945 Each (On a Reel of 250) (ex VAT)

Texas Instruments CDCM61004RHBT, PLL Frequency Synthesizer 4 3.6 V 32-Pin VQFN

€ 3,236.15

€ 12.945 Each (On a Reel of 250) (ex VAT)

Texas Instruments CDCM61004RHBT, PLL Frequency Synthesizer 4 3.6 V 32-Pin VQFN

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Maximum Output Frequency

683.264MHz

Number of Elements per Chip

4

Mounting Type

Surface Mount

Minimum Output Frequency

43.75MHz

Package Type

VQFN

Maximum Supply Current

65 mA

Pin Count

32

Maximum Input Frequency

28.47MHz

Dimensions

5.15 x 5.15 x 0.95mm

Height

0.95mm

Length

5.15mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Width

5.15mm

Country of Origin

Malaysia

Product details

Clock Generators, Texas Instruments

Clock Generators/Buffers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more