Texas Instruments CD74HC597M 8-stage Surface Mount Shift Register HC, 16-Pin SOIC

RS Stock No.: 526-791Brand: Texas InstrumentsManufacturers Part No.: CD74HC597M
brand-logo
View all in Counter ICs

Technical documents

Specifications

Package Type

SOIC

Logic Function

Shift Register

Number of Stages

8

Logic Family

HC

Mounting Type

Surface Mount

Operation Mode

Serial to Serial/Parallel

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

9.9 x 3.91 x 1.58mm

Length

9.9mm

Width

3.91mm

Maximum Operating Temperature

+125 °C

Height

1.58mm

Triggering Type

Positive Edge

Minimum Operating Temperature

-55 °C

Direction Type

Uni-Directional

Product details

74HC Family Counters & Shift Registers, Texas Instruments

Texas Instruments range of Counters and Shift Registers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

P.O.A.

Each (In a Pack of 20) (ex VAT)

Texas Instruments CD74HC597M 8-stage Surface Mount Shift Register HC, 16-Pin SOIC

P.O.A.

Each (In a Pack of 20) (ex VAT)

Texas Instruments CD74HC597M 8-stage Surface Mount Shift Register HC, 16-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Package Type

SOIC

Logic Function

Shift Register

Number of Stages

8

Logic Family

HC

Mounting Type

Surface Mount

Operation Mode

Serial to Serial/Parallel

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

9.9 x 3.91 x 1.58mm

Length

9.9mm

Width

3.91mm

Maximum Operating Temperature

+125 °C

Height

1.58mm

Triggering Type

Positive Edge

Minimum Operating Temperature

-55 °C

Direction Type

Uni-Directional

Product details

74HC Family Counters & Shift Registers, Texas Instruments

Texas Instruments range of Counters and Shift Registers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in