Texas Instruments BQ27426YZFT, Battery Fuel Gauge IC, -0.3 to 2 V, -3 mA, 500μA 9-Pin, DSBGA
Technical documents
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
DSBGA
IC Type
Battery Fuel Gauge IC
Pin Count
9
Typical Operating Supply Voltage
-0.3 to 2 V
Dimensions
1.65 x 1.61 x 0.27mm
Length
1.65mm
Width
1.61mm
Height
0.27mm
Maximum Operating Temperature
+85 °C
Maximum Output Current
-3 mA, 500µA
Maximum Output Voltage
0.6 V
Minimum Operating Temperature
-40 °C
Product details
Battery Monitor/Fuel Gauge, Texas Instruments
The battery charge monitoring system is the component responsible for determining the energy remaining in the battery. It provides information such as remaining battery capacity (mAh), state-of-charge (%), and battery voltage (mV). It minimises dependence on host processor and improves standby power.
Safety protections such as over/under-temperature, extra levels of over/under-voltage, discharge short circuit, charge overcurrent
Autonomously measures all cell voltages, integrated pack current and temperature every 1 second
Capacity Indication with advanced algorithms
Accurate battery State-Of-Health (SOH) enables accurate prediction of available capacity
Smart charging and adaptability
Battery Management, Texas Instruments
P.O.A.
Each (In a Pack of 2) (ex VAT)
Standard
2
P.O.A.
Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.
Standard
2
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
DSBGA
IC Type
Battery Fuel Gauge IC
Pin Count
9
Typical Operating Supply Voltage
-0.3 to 2 V
Dimensions
1.65 x 1.61 x 0.27mm
Length
1.65mm
Width
1.61mm
Height
0.27mm
Maximum Operating Temperature
+85 °C
Maximum Output Current
-3 mA, 500µA
Maximum Output Voltage
0.6 V
Minimum Operating Temperature
-40 °C
Product details
Battery Monitor/Fuel Gauge, Texas Instruments
The battery charge monitoring system is the component responsible for determining the energy remaining in the battery. It provides information such as remaining battery capacity (mAh), state-of-charge (%), and battery voltage (mV). It minimises dependence on host processor and improves standby power.
Safety protections such as over/under-temperature, extra levels of over/under-voltage, discharge short circuit, charge overcurrent
Autonomously measures all cell voltages, integrated pack current and temperature every 1 second
Capacity Indication with advanced algorithms
Accurate battery State-Of-Health (SOH) enables accurate prediction of available capacity
Smart charging and adaptability

