Texas Instruments AM26LV32EIPWR Line Receiver, 16-Pin TSSOP

RS Stock No.: 162-6489Brand: Texas InstrumentsManufacturers Part No.: AM26LV32EIPWR
brand-logo
View all in Line Interface ICs

Technical documents

Specifications

IC Type

Quad Line Receiver IC

Input Type

Differential

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5.1 x 4.5 x 1.05mm

Product details

RS-422 Line Receivers, Texas Instruments

RS-422 Line Drivers and Receivers

€ 3,634.40

€ 1.817 Each (On a Reel of 2000) (ex VAT)

Texas Instruments AM26LV32EIPWR Line Receiver, 16-Pin TSSOP

€ 3,634.40

€ 1.817 Each (On a Reel of 2000) (ex VAT)

Texas Instruments AM26LV32EIPWR Line Receiver, 16-Pin TSSOP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

IC Type

Quad Line Receiver IC

Input Type

Differential

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5.1 x 4.5 x 1.05mm

Product details

RS-422 Line Receivers, Texas Instruments

RS-422 Line Drivers and Receivers