Technical documents
Specifications
Brand
Texas InstrumentsArchitecture
SAR
Number of ADCs
1
Resolution
16-Bit
Sampling Rate
500ksps
Input Signal Type
Differential, Pseudo Differential
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
10
Integral Nonlinearity Error
±1.5LSB
Digital Interface Type
Serial (SPI)
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
-40 °C
Dimensions
3 x 3 x 1.02mm
Maximum Operating Temperature
85 °C
Product details
Analogue to Digital Converters 16 Bit, Single-Channel (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
€ 24.56
€ 24.56 Each (ex VAT)
Standard
1
€ 24.56
€ 24.56 Each (ex VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Texas InstrumentsArchitecture
SAR
Number of ADCs
1
Resolution
16-Bit
Sampling Rate
500ksps
Input Signal Type
Differential, Pseudo Differential
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
10
Integral Nonlinearity Error
±1.5LSB
Digital Interface Type
Serial (SPI)
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
-40 °C
Dimensions
3 x 3 x 1.02mm
Maximum Operating Temperature
85 °C
Product details