Technical documents
Specifications
Brand
TestoSensor Type
CTN
Probe Type
CTN
Probe Diameter
3 mm, 4mm
Maximum Temperature Measurement
+150 °C
Cable Length
1.5m
Best Accuracy
±0.5 °C
Connector Type
Miniature Plug
For Use With
testo 110, testo 112, testo 175, testo 176, testo 720
Distrelec Product Id
30224322
Country of Origin
Germany
Product details
Testo NTC Thermistor Temperature Probes & Accessories
€ 196.53
€ 196.53 Each (ex VAT)
1
€ 196.53
€ 196.53 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TestoSensor Type
CTN
Probe Type
CTN
Probe Diameter
3 mm, 4mm
Maximum Temperature Measurement
+150 °C
Cable Length
1.5m
Best Accuracy
±0.5 °C
Connector Type
Miniature Plug
For Use With
testo 110, testo 112, testo 175, testo 176, testo 720
Distrelec Product Id
30224322
Country of Origin
Germany
Product details