Technical documents
Specifications
Brand
TestoSensor Type
NTC
Probe Type
Immersion, Penetration
Probe Length
105mm
Probe Diameter
3.4 mm, 5 mm
Maximum Temperature Measurement
+275 °C
Best Accuracy
±0.5 °C
Country of Origin
China
Product details
testo Radio Probe System
A wireless thermometer probe system compatible with Testo instruments
Wireless measurement up to a distance of 20m between instrument & probe
Eliminates the hindrance and damage of conventional attached cable & temperature probes
Requires one radio module Testo part no. 0554 0188 (Stock no. 512-0480) to be plugged into the Testo instrument
Radio handle Testo part no. 0554 0189 (Stock no. 512-0496) communicates with the radio module and has a type K thermocouple miniature socket to accept Testo or any K type plug mounted probe
Radio immersion Probe Testo part no. 0613 1001 (Stock no. 512-0660)communicates with the radio module and has an integral NTC immersion/penetration probe
Supplied with
batteries and instructions.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TestoSensor Type
NTC
Probe Type
Immersion, Penetration
Probe Length
105mm
Probe Diameter
3.4 mm, 5 mm
Maximum Temperature Measurement
+275 °C
Best Accuracy
±0.5 °C
Country of Origin
China
Product details
testo Radio Probe System
A wireless thermometer probe system compatible with Testo instruments
Wireless measurement up to a distance of 20m between instrument & probe
Eliminates the hindrance and damage of conventional attached cable & temperature probes
Requires one radio module Testo part no. 0554 0188 (Stock no. 512-0480) to be plugged into the Testo instrument
Radio handle Testo part no. 0554 0189 (Stock no. 512-0496) communicates with the radio module and has a type K thermocouple miniature socket to accept Testo or any K type plug mounted probe
Radio immersion Probe Testo part no. 0613 1001 (Stock no. 512-0660)communicates with the radio module and has an integral NTC immersion/penetration probe
Supplied with
batteries and instructions.
