Technical documents
Specifications
Brand
TestoModel Number
Saveris 2-H2
Measurement Parameters
Dampness, Temperature
Interface Type
USB
Power Source
Battery
IP Rating
IP54
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+50°C
Display Type
LCD
Dimensions
95 x 75 x 30.5mm
Number Of Readings Per Channel
10000
Includes
Battery, Calibration Protocol, USB Cable, Wall Bracket
Battery Life
24 month
Temperature Measurement Resolution
0.1%
Battery Type
4 x AA AlMn
Alarm
Yes
Humidity Measurement Resolution
0.1%RH
Country of Origin
China
Product details
testo Saveris 2 WiFi Data Loggers
The testo Saveris 2 WiFi data logger system for monitoring storage and workrooms is based on the user's choice of instrument together with a Cloud license and WiFi-capable network. Measurement values stored in the Cloud can be evaluated anywhere, at any time, using an internet-capable Smartphone, tablet or PC. Saveris 2 offers a choice of 5 data logger models: 2-T1 ( 876-5483 ) for temperature, with internal NTC temperature sensor; 2-T2 ( 876-5487 ) for temperature, with 2 connections for NTC temperature probes or door contacts; 2-T3 ( 876-5496 ) for temperature, with 2 connections for TC temperature probes Types K, T, J; 2-H1 ( 876-5499 ) for temperature and relative humidity, with capacitive internal humidity sensor; 2-H2 ( 876-5493 ) for temperature and relative humidity, with connection for humidity probe. Accessories available separately include: mains unit ( 876-5512 ); wall holder ( 876-5516 ); door contact connection cable ( 876-5525 ).
Data transfer by WiFi
All measurement data always available, anywhere, on any instrument
Alarms when limit values are violated (by email as standard or by SMS, depending on choice of Cloud license)
testo Saveris 2-T1 and -T2 DIN EN 12830 compliant
Supplied with
USB cable, wall bracket, AA AlMn batteries (x4), calibration protocol
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TestoModel Number
Saveris 2-H2
Measurement Parameters
Dampness, Temperature
Interface Type
USB
Power Source
Battery
IP Rating
IP54
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+50°C
Display Type
LCD
Dimensions
95 x 75 x 30.5mm
Number Of Readings Per Channel
10000
Includes
Battery, Calibration Protocol, USB Cable, Wall Bracket
Battery Life
24 month
Temperature Measurement Resolution
0.1%
Battery Type
4 x AA AlMn
Alarm
Yes
Humidity Measurement Resolution
0.1%RH
Country of Origin
China
Product details
testo Saveris 2 WiFi Data Loggers
The testo Saveris 2 WiFi data logger system for monitoring storage and workrooms is based on the user's choice of instrument together with a Cloud license and WiFi-capable network. Measurement values stored in the Cloud can be evaluated anywhere, at any time, using an internet-capable Smartphone, tablet or PC. Saveris 2 offers a choice of 5 data logger models: 2-T1 ( 876-5483 ) for temperature, with internal NTC temperature sensor; 2-T2 ( 876-5487 ) for temperature, with 2 connections for NTC temperature probes or door contacts; 2-T3 ( 876-5496 ) for temperature, with 2 connections for TC temperature probes Types K, T, J; 2-H1 ( 876-5499 ) for temperature and relative humidity, with capacitive internal humidity sensor; 2-H2 ( 876-5493 ) for temperature and relative humidity, with connection for humidity probe. Accessories available separately include: mains unit ( 876-5512 ); wall holder ( 876-5516 ); door contact connection cable ( 876-5525 ).
Data transfer by WiFi
All measurement data always available, anywhere, on any instrument
Alarms when limit values are violated (by email as standard or by SMS, depending on choice of Cloud license)
testo Saveris 2-T1 and -T2 DIN EN 12830 compliant
Supplied with
USB cable, wall bracket, AA AlMn batteries (x4), calibration protocol