Technical documents
Specifications
Brand
TestoGases Detected
Ammonia
Response Time
1 s
Application
Ammonia Leak Detection in Refrigerators
ATEX Approval
No
Model Number p
316-4
Meter Type
Handheld
Display Type
Segment
Audible Alarm
Yes
Visual Alarm
Yes
Power Source
Battery
Battery Type
1 battery block (6 cells NiMh)
Battery Life
6 h (Continuous operation)
Dimensions
190 x 57 x 42mm
Weight
348g
Length
190mm
Maximum Operating Temperature
+50°C
Height
42mm
Width
57mm
Minimum Operating Temperature
-20°C
Country of Origin
Germany
€ 959.65
€ 959.65 Each (ex VAT)
1
€ 959.65
€ 959.65 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TestoGases Detected
Ammonia
Response Time
1 s
Application
Ammonia Leak Detection in Refrigerators
ATEX Approval
No
Model Number p
316-4
Meter Type
Handheld
Display Type
Segment
Audible Alarm
Yes
Visual Alarm
Yes
Power Source
Battery
Battery Type
1 battery block (6 cells NiMh)
Battery Life
6 h (Continuous operation)
Dimensions
190 x 57 x 42mm
Weight
348g
Length
190mm
Maximum Operating Temperature
+50°C
Height
42mm
Width
57mm
Minimum Operating Temperature
-20°C
Country of Origin
Germany