Testo 177-T3 Data Logger, RS232, USB

RS Stock No.: 438-5052Brand: TestoManufacturers Part No.: 0563 1773
brand-logo
View all in Data Loggers

Technical documents

Specifications

Brand

Testo

Model Number

177-T3

Number Of Input Channels

3

Measurement Parameters

Temperature

Sensor Type

NTC

Interface Type

RS232, USB

Maximum Temperature Measurement

+120 (External) °C, +70 (Internal) °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.2 °C

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Display Type

LCD

Includes

2 Probe Socket, Calibration Protocol, Door Contact Connection Cable, Internal Sensor, Wall Holder

Battery Life

5 yr

Temperature Measurement Resolution

0.1°C

Battery Type

Rechargeable Lithium-Ion

Alarm

Yes

Dimensions

103 x 64 x 33mm

Number Of Readings Per Channel

48000

Country of Origin

Germany

Product details

testo 175 / 177 Data logger

testo 175 comprises 6 small, compact data loggers for measuring temperature, humidity, voltage and current. In the testo 177 family, there are 5 devices for many different applications, ideal for long-term use.
All loggers with displays immediately offer a quick overview of the current value, the last stored value, the maximum and minimum values and the number of values exceeding or falling short of the limits.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Testo 177-T3 Data Logger, RS232, USB

P.O.A.

Testo 177-T3 Data Logger, RS232, USB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Testo

Model Number

177-T3

Number Of Input Channels

3

Measurement Parameters

Temperature

Sensor Type

NTC

Interface Type

RS232, USB

Maximum Temperature Measurement

+120 (External) °C, +70 (Internal) °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.2 °C

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Display Type

LCD

Includes

2 Probe Socket, Calibration Protocol, Door Contact Connection Cable, Internal Sensor, Wall Holder

Battery Life

5 yr

Temperature Measurement Resolution

0.1°C

Battery Type

Rechargeable Lithium-Ion

Alarm

Yes

Dimensions

103 x 64 x 33mm

Number Of Readings Per Channel

48000

Country of Origin

Germany

Product details

testo 175 / 177 Data logger

testo 175 comprises 6 small, compact data loggers for measuring temperature, humidity, voltage and current. In the testo 177 family, there are 5 devices for many different applications, ideal for long-term use.
All loggers with displays immediately offer a quick overview of the current value, the last stored value, the maximum and minimum values and the number of values exceeding or falling short of the limits.

You may be interested in