Technical documents
Specifications
Brand
TestoBest Accuracy
±0.5 %
Number of Pressure Ports
1
Maximum Pressure Measurement
60bar
Minimum Pressure Measurement
-1bar
Pressure Port Type
Gauge
Model Number p
549i
Battery Type
AAA Micro
Display Type
LCD
Overpressure Maximum
60bar
Width
32mm
Length
125mm
Dimensions
125 x 32 x 31mm
Minimum Operating Temperature
-20°C
Height
31mm
Maximum Operating Temperature
+50°C
Country of Origin
China
Product details
testo 549i High-pressure Gauge, Bluetooth
High-pressure gauge testo 549i, in combination with a smartphone or tablet, is suitable for service and error detection on air-conditioning and refrigeration systems, as well as for their installation. The measuring instrument is quickly, easily and directly attached to the pressure connection. When working at pressure connections which are far apart, the testo 549i makes the application easier because of wireless connection to a smartphone or tablet. Because no hoses are needed for the measurements, very little or no refrigerant is lost. If the separately available clamp thermometer testo 115i ( 913-2594 ) is used simultaneously, individual refrigeration system parameters such as superheating can be calculated. Users can read off their measurement values comfortably in the testo Smart Probes App installed on the end device. The testo Smart Probes App additionally enables the automatic calculation of evaporation and condensation temperatures. All measurement data is presented either as a diagram or in tabular form. The measurement protocols can then be directly sent as PDF or Excel files.
Professional measuring instrument for use with smartphones/tablets
Measurement of high and low pressure
Quick and easy installation at the pressure connection
Low refrigerant loss because of hoseless application
Measuring range -1 to 60 hPa
Dimensions 125 x 32 x 31 mm
Supplied with
AAA batteries (x3), calibration protocol
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TestoBest Accuracy
±0.5 %
Number of Pressure Ports
1
Maximum Pressure Measurement
60bar
Minimum Pressure Measurement
-1bar
Pressure Port Type
Gauge
Model Number p
549i
Battery Type
AAA Micro
Display Type
LCD
Overpressure Maximum
60bar
Width
32mm
Length
125mm
Dimensions
125 x 32 x 31mm
Minimum Operating Temperature
-20°C
Height
31mm
Maximum Operating Temperature
+50°C
Country of Origin
China
Product details
testo 549i High-pressure Gauge, Bluetooth
High-pressure gauge testo 549i, in combination with a smartphone or tablet, is suitable for service and error detection on air-conditioning and refrigeration systems, as well as for their installation. The measuring instrument is quickly, easily and directly attached to the pressure connection. When working at pressure connections which are far apart, the testo 549i makes the application easier because of wireless connection to a smartphone or tablet. Because no hoses are needed for the measurements, very little or no refrigerant is lost. If the separately available clamp thermometer testo 115i ( 913-2594 ) is used simultaneously, individual refrigeration system parameters such as superheating can be calculated. Users can read off their measurement values comfortably in the testo Smart Probes App installed on the end device. The testo Smart Probes App additionally enables the automatic calculation of evaporation and condensation temperatures. All measurement data is presented either as a diagram or in tabular form. The measurement protocols can then be directly sent as PDF or Excel files.
Professional measuring instrument for use with smartphones/tablets
Measurement of high and low pressure
Quick and easy installation at the pressure connection
Low refrigerant loss because of hoseless application
Measuring range -1 to 60 hPa
Dimensions 125 x 32 x 31 mm
Supplied with
AAA batteries (x3), calibration protocol