Hazardous Product

Testo 106 Automotive Digital Thermometer for Food Industry Use, General, Needle Probe, 1 Input(s), +275°C Max, ±1 °C

RS Stock No.: 225-9442Brand: TestoManufacturers Part No.: 0560 1063Distrelec Article No.: 30411513
brand-logo
View all in Digital Thermometers

Technical documents

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+275°C

Model Number

106

Thermometer Type

Automotive

Probe Type

General, Needle

Best Accuracy

±1 °C

Application

Food Industry

Number of Temperature Inputs

1

Resolution

0.1 °C

Dimensions

218 x 34 x 20mm

Temperature Scale

Centigrade

Weight

80g

Battery Type

CR2032

Distrelec Product Id

30411513

Country of Origin

Germany

Stock information temporarily unavailable.

€ 92.31

€ 92.31 Each (ex VAT)

Testo 106 Automotive Digital Thermometer for Food Industry Use, General, Needle Probe, 1 Input(s), +275°C Max, ±1 °C

€ 92.31

€ 92.31 Each (ex VAT)

Testo 106 Automotive Digital Thermometer for Food Industry Use, General, Needle Probe, 1 Input(s), +275°C Max, ±1 °C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+275°C

Model Number

106

Thermometer Type

Automotive

Probe Type

General, Needle

Best Accuracy

±1 °C

Application

Food Industry

Number of Temperature Inputs

1

Resolution

0.1 °C

Dimensions

218 x 34 x 20mm

Temperature Scale

Centigrade

Weight

80g

Battery Type

CR2032

Distrelec Product Id

30411513

Country of Origin

Germany