Testo Air Quality Meter Case

RS Stock No.: 176-5628Brand: TestoManufacturers Part No.: 0516 4900Distrelec Article No.: 30105543
brand-logo
View all in Air Quality Monitors

Technical documents

Specifications

Brand

Testo

Equipment Type

Case

For Use With

testo 440, testo 440 dP

Height

130mm

Width

520mm

Length

400mm

Weight

3.9kg

Dimensions

400 x 520 x 130mm

Country of Origin

China

Stock information temporarily unavailable.

€ 341.24

€ 341.24 Each (ex VAT)

Testo Air Quality Meter Case

€ 341.24

€ 341.24 Each (ex VAT)

Testo Air Quality Meter Case
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Testo

Equipment Type

Case

For Use With

testo 440, testo 440 dP

Height

130mm

Width

520mm

Length

400mm

Weight

3.9kg

Dimensions

400 x 520 x 130mm

Country of Origin

China